Filter Your Search
1 - 3 of 3 results
|
OP220GJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 330 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 200 | 400000 | NO | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||
|
OP220GJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 330 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 200 | 800000 | NO | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | unknown | BCY | TO-99, 8 PIN | 8 | EAR99 | 8542.33.00.01 | ||||||
|
OP220GJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.3 mV | 0.05 V/us | 40 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 200 | O-MBCY-W8 | e0 | 85 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | unknown | TO-99 | , | 8 |