Filter Your Search
1 - 3 of 3 results
|
OP220GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 330 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 200 | 400000 | NO | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||
|
OP220GZ
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 200 | R-GDIP-T8 | 85 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | HERMETIC SEALED, CERDIP-8 | 8 | ||||||||||||||||||||
|
OP220GZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 330 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 200 | 800000 | NO | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | HERMETIC SEALED, CERDIP-8 | 8 | EAR99 | 8542.33.00.01 |