Filter Your Search
1 - 4 of 4 results
|
OP-270ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
OP270ARC/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 175 µV | 2.4 V/us | 60 nA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 1.7 V/us | 18 V | MILITARY | 5000 | 400000 | S-CQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
OP270ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 175 µV | 2.4 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 1.7 V/us | 18 V | MILITARY | 5000 | 400000 | S-PQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | ||||||||||
|
OP270ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 175 µV | 2.4 V/us | 60 nA | 7.5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 1.7 V/us | 18 V | MILITARY | 5000 | 400000 | S-CQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 |