Filter Your Search
1 - 2 of 2 results
|
OP-37CD/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||
|
OP-37CD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 300 µV | 17 V/us | 150 nA | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 63000 | 200000 | R-CDIP-T8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | DIP, DIP8,.3 |