Filter Your Search
1 - 10 of 37 results
![]() |
OP-44AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 200 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | 80 V/us | 20 V | MILITARY | 23000 | 80000 | R-GDIP-T8 | Not Qualified | e0 | 84 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
OP44BIFJ
Precision Monolithics Inc
|
Check for Price | Obsolete | 2.5 mV | 90 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | 23000 | O-MBCY-W8 | Not Qualified | 92 dB | 85 °C | -25 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown | |||||||||||||||||||||||||||
![]() |
OP-44AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 200 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | 80 V/us | 20 V | MILITARY | 23000 | 80000 | O-MBCY-W8 | Not Qualified | e0 | 84 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
OP44AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 100 V/us | 20 nA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | -20 V | 80 V/us | 20 V | MILITARY | 23000 | 80000 | R-GDIP-T8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||
![]() |
OP-44ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 200 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | 80 V/us | 20 V | MILITARY | 23000 | 80000 | S-CQCC-N20 | Not Qualified | e0 | 84 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP44BIEZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 1.2 mV | 100 V/us | 1.2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | 23000 | R-GDIP-T8 | Not Qualified | 94 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | |||||||||||||||||||||||||||
![]() |
OP-44N
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 250 pA | 7.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -20 V | 80 V/us | 20 V | 100000 | R-XUUC-N7 | Not Qualified | e0 | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | 0.098 X 0.070 INCH, DIE-7 | 7 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
![]() |
OP44N
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 80 V/us | 250 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 23000 | R-XUUC-N7 | Not Qualified | e0 | 80 dB | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 7 | compliant | |||||||||||||||||||||||
|
OP44GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 90 V/us | 2 nA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES (AVCL>=3) | YES | NO | -20 V | 70 V/us | 20 V | INDUSTRIAL | 23000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 92 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP8,.25 | unknown | |||||||||||||
![]() |
OP44BIGS
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 mV | 2 nA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 23000 | R-PDSO-G8 | Not Qualified | e0 | 92 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 |