Filter Your Search
1 - 3 of 3 results
|
OP-77AT/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 µV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
OP-77AT/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 0.2 V/us | 2 nA | 5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 5000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | , CAN8,.2 | ||||
|
OP-77AT
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 0.2 V/us | 2 nA | 5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 5000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | , CAN8,.2 |