Filter Your Search
1 - 1 of 1 results
|
OP-77EM
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 0.2 V/us | 2 nA | 5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 5000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP8,.25 | unknown |