Filter Your Search
1 - 2 of 2 results
|
OP04EY
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 0.5 V/us | 60 nA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1300 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP04EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.5 mV | 0.5 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1300 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | CERDIP-14 | unknown |