Filter Your Search
1 - 10 of 655 results
|
OP07CDR
Texas Instruments
|
$0.2741 | Yes | Yes | Active | 250 µV | 0.3 V/us | 9 nA | 4.5 mA | 97 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OP07CD
Texas Instruments
|
$0.3806 | Yes | Yes | Lifetime Buy | 250 µV | 0.3 V/us | 9 nA | 4.5 mA | 97 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OP07CDRG4
Texas Instruments
|
$0.3832 | Yes | Yes | Lifetime Buy | 250 µV | 0.3 V/us | 9 nA | 4.5 mA | 97 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OP07CPE4
Texas Instruments
|
$0.3975 | No | Active | 250 µV | 0.3 V/us | 9 nA | 4.5 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 120 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
SGMOP07EXS8G/TR
SG Micro Corp
|
$0.4403 | Contact Manufacturer | 220 µV | 3 V/us | 45 nA | 1 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -20 V | NO | NO | 20 V | 600 | 199526.2 | NO | R-PDSO-G8 | 140 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP07DDR
Texas Instruments
|
$0.5253 | Yes | Yes | Active | 150 µV | 0.3 V/us | 14 nA | 4.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | 6 nA | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OP-07DPSR
Texas Instruments
|
$0.5404 | Yes | Yes | Active | 150 µV | 0.3 V/us | 14 nA | 4.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | 6 nA | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OP-07DPS
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 150 µV | 0.3 V/us | 12 nA | 4.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | 6 nA | NO | YES | -22 V | NO | NO | 22 V | COMMERCIAL | 600 | 120000 | NO | R-PDSO-G8 | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
OP07DDG4
Texas Instruments
|
$0.6840 | Yes | Obsolete | 250 µV | 0.3 V/us | 14 nA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 22 V | COMMERCIAL | 600 | 100000 | R-PDSO-G8 | Not Qualified | e4 | 106 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP07DD
Texas Instruments
|
$0.6968 | Yes | Yes | Active | 150 µV | 0.3 V/us | 14 nA | 4.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | 6 nA | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |