Filter Your Search
1 - 4 of 4 results
|
OP07DH
Linear Technology
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 150000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP07DH
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 250 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ADOP-07DH
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.17 V/us | 12 nA | 5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 22 V | COMMERCIAL | 600 | 1200000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | 8 | unknown | EAR99 | 8542.33.00.01 | TO-99, CAN8,.2 | |||
|
ADOP07DH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | 22 V | COMMERCIAL | 300000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | 8 | unknown | EAR99 | 8542.33.00.01 |