Filter Your Search
1 - 3 of 3 results
|
OP07SAJ5/38510
Precision Monolithics Inc
|
Check for Price | Obsolete | 60 µV | 0.08 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 106 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | |||||||||||||||
|
OP07SAJ5
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 4 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
OP07SAJ5/38510
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 2 nA | 5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | -22 V | 0.08 V/us | 22 V | MILITARY | 300000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | BCY | METAL CAN, TO-99, 8 PIN | 8 | EAR99 | 8542.33.00.01 |