Filter Your Search
1 - 3 of 3 results
|
OP20BZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 0.05 V/us | 270 nA | 95 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | MILITARY | 100 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.31.00.01 | |||
|
OP20BZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP20BZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 0.05 V/us | 27 nA | 95 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | MILITARY | 100 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown |