Filter Your Search
1 - 3 of 3 results
|
OP227EY
Analog Devices Inc
|
Check for Price | No | Obsolete | 140 µV | 2.8 V/us | 60 nA | 1500000 | 110 dB | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 50 nA | YES | -22 V | 1.7 V/us | 22 V | OTHER | 750000 | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | compliant | ||||
|
OP227EY
Calogic Inc
|
Check for Price | No | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 750000 | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP227EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 140 µV | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 750000 | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |