Filter Your Search
1 - 2 of 2 results
|
OP279GRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 3 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -8 V | 8 V | INDUSTRIAL | 5000 | R-PDSO-G8 | e0 | 66 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | |||||||||||||
|
OP279GRU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 mV | 3 V/us | 700 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -8 V | 8 V | INDUSTRIAL | 5000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 66 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |