Filter Your Search
1 - 2 of 2 results
|
OP27NBC
Precision Monolithics Inc
|
Check for Price | Obsolete | 35 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 800000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP27NBC
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 35 µV | 2.8 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 800000 | X-XUUC-N | Not Qualified | 114 dB | 25 °C | 25 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | compliant | EAR99 | 8542.31.00.01 | DIE | DIE, DIE OR CHIP | 0 |