Filter Your Search
1 - 3 of 3 results
|
OP292GPR1
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 2 V/us | 18 V | AUTOMOTIVE | 5000 | NO | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP292GP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 2.5 mV | 2 V/us | 5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 33 V | AUTOMOTIVE | 4000 | R-PDIP-T8 | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MO-095AA, DIP-8 | unknown | DIP | 8 | |||||||||||||||||||||
|
OP292GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 2 V/us | 5 µA | 2.8 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 1 V/us | 33 V | AUTOMOTIVE | 4000 | 5000 | NO | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.31.00.01 | DIP | 8 | Analog Devices |