Filter Your Search
1 - 10 of 97 results
|
OP37AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||
|
HA4OP37AC8
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP37AJGB
Texas Instruments
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 250000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP37AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||
|
OP-37AD/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 60 µV | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 250000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||
|
OP37AZS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP37AJ
Texas Instruments
|
Check for Price | Obsolete | 25 µV | 11.9 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | O-MBCY-W8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99, | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||||||
|
OP-37AT/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 25 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | O-MBCY-W8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||
|
OP37AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP37AZ
Burr-Brown Corp
|
Check for Price | Transferred | 25 µV | 11.9 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | R-GDIP-T8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | DIP-8 | unknown |