Filter Your Search
1 - 10 of 30 results
|
OP37BZ
Burr-Brown Corp
|
Check for Price | Transferred | 60 µV | 11.9 V/us | 55 nA | 4.7 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | R-GDIP-T8 | Not Qualified | 125 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
MPOP37BZ
Micro Power Systems
|
Check for Price | No | Obsolete | 200 µV | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 1.7 V/us | 22 V | MILITARY | 250000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICRO POWER SYSTEMS | unknown | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OP37BZ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | 119 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP37BZS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP37BZ
Texas Instruments
|
Check for Price | Obsolete | 60 µV | 11.9 V/us | 55 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 125 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||
|
HA2-OP37BZ-2
Intersil Corporation
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
OP37BZ/883
Calogic Inc
|
Check for Price | Obsolete | CALOGIC LLC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
OP37BZDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OP-37BZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | unknown | HERMETIC SEALED, CERDIP-8 | DIP | 8 | |||||||||||||||||||||||||||||||||||||||||||||
|
OP37BZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 17 V/us | 95 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | R-GDIP-T8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | DIP | 8 |