Parametric results for: OP400FY under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: op400fy
Select parts from the table below to compare.
Compare
Compare
OP400FY
Analog Devices Inc
Check for Price No No Not Recommended 350 mV 0.15 V/us 10 nA 3.1 mA 115 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 nA YES YES YES -20 V 0.1 V/us 20 V OTHER 500 1500000 R-GDIP-T14 Not Qualified e0 135 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP DIP, DIP14,.3 14 Q-14 not_compliant EAR99 8542.31.00.01 Analog Devices
OP400FY
Rochester Electronics LLC
Check for Price No No Active 350 mV 0.15 V/us 10 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V OTHER 500 R-GDIP-T14 e0 135 dB NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-14 14 unknown
OP400FY
Precision Monolithics Inc
Check for Price No Obsolete 350 µV 0.15 V/us 10 nA 3.1 mA 110 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 nA YES YES YES -20 V 0.1 V/us 20 V OTHER 500 1000000 R-GDIP-T14 Not Qualified e0 135 dB 85 °C -25 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown