Filter Your Search
1 - 5 of 5 results
|
OP400HPZ
Analog Devices Inc
|
$17.4556 | No | Yes | Not Recommended | 400 mV | 0.15 V/us | 20 nA | 3.1 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | R-PDIP-T14 | Not Qualified | e3 | 130 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, MS-001, PLASTIC, DIP-14 | 14 | N-14 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
OP400HP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 0.15 V/us | 20 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1000000 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||||||
|
OP400HPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 mV | 0.15 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 500 | R-PDIP-T14 | e3 | 130 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||||
|
OP400HP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 mV | 0.15 V/us | 20 nA | 3.1 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||
|
OP400HP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 400 mV | 0.15 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 500 | R-PDIP-T14 | e0 | 130 dB | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |