Filter Your Search
1 - 2 of 2 results
|
OP467GSZ-REEL
Analog Devices Inc
|
$16.8961 | No | Yes | Active | 1 mV | 90 V/us | 700 nA | 13 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 0.15 V/us | 18 V | INDUSTRIAL | 22000 | 5000 | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices | ||
|
OP467GSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 mV | 90 V/us | 700 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 22000 | R-PDSO-G16 | e3 | 85 dB | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | unknown |