Filter Your Search
1 - 2 of 2 results
|
OP491GPZ
Analog Devices Inc
|
$13.7252 | No | Yes | Active | 1.25 mV | 0.5 V/us | 95 nA | 2.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | 65 nA | YES | NO | NO | YES | -8 V | NO | NO | 8 V | AUTOMOTIVE | 3000 | 25000 | NO | R-PDIP-T14 | Not Qualified | e3 | 97 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001AA, DIP-14 | 14 | N-14 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP491GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.25 mV | 0.5 V/us | 95 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | -8 V | 8 V | AUTOMOTIVE | 3000 | R-PDIP-T14 | e3 | 97 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |