Filter Your Search
1 - 5 of 5 results
|
OP-50AY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 55 µV | 3 V/us | 8 nA | 4 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES (AVCL>=50) | YES | NO | -18 V | 2.5 V/us | 18 V | MILITARY | 25000 | 4000000 | R-GDIP-T14 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||
|
OP-50AY/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 55 µV | 3 V/us | 8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 25000 | R-GDIP-T14 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | DIP | HERMETIC SEALED, CERDIP-14 | 14 | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP-50AY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 55 µV | 3 V/us | 8 nA | 4 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES (AVCL>=50) | YES | NO | -18 V | 2.5 V/us | 18 V | MILITARY | 25000 | 4000000 | R-GDIP-T14 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | ||||||||||
|
OP-50AY
Analog Devices Inc
|
Check for Price | No | Obsolete | 55 µV | 3 V/us | 8 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES (AVCL>=50) | YES | -18 V | 2.5 V/us | 18 V | MILITARY | 25000 | 4000000 | R-GDIP-T14 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | DIP | HERMETIC SEALED, CERDIP-14 | 14 | EAR99 | 8542.33.00.01 | |||||
|
OP-50AY/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 55 µV | 3 V/us | 8 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES (AVCL>=50) | YES | -18 V | 2.5 V/us | 18 V | MILITARY | 25000 | 4000000 | R-GDIP-T14 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | DIP | HERMETIC SEALED, CERDIP-14 | 14 | EAR99 | 8542.33.00.01 |