Filter Your Search
1 - 2 of 2 results
|
OP77BRC/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 120 µV | 0.3 V/us | 6 nA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | S-CQCC-N20 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
OP77BRC/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 120 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 600 | S-CQCC-N20 | MILITARY | e0 | 140 dB | NOT SPECIFIED | 125 °C | -55 °C | 220 | 30 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | LCC-20 | 20 | unknown |