Filter Your Search
1 - 2 of 2 results
![]() |
OP77HP
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 2000000 | R-PDIP-T8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP77HP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | PLASTIC, DIP-8 | unknown |