Filter Your Search
1 - 6 of 6 results
![]() |
OP97AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 900 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
![]() |
OP-97AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OP97AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 200000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||
![]() |
OP97AZ/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.2 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 900 | R-GDIP-T8 | 128 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||||||||||||
![]() |
OP97AZ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 900 | R-GDIP-T8 | Not Qualified | 128 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
![]() |
OP97AZ883B
Analog Devices Inc
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 900 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |