Filter Your Search
1 - 4 of 4 results
|
OPA1612AIDRGT
Texas Instruments
|
$4.2855 | Yes | Yes | Active | 500 µV | 27 V/us | 300 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 250 nA | -20 V | 20 V | INDUSTRIAL | 40000 | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | Texas Instruments | |||||||||||||||
|
OPA1612AIDRGR
Texas Instruments
|
$4.7553 | Yes | Yes | Active | 500 µV | 27 V/us | 300 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 250 nA | -20 V | 20 V | INDUSTRIAL | 40000 | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | Texas Instruments | ||||||||||||||||
|
OPA1612AID
Texas Instruments
|
$4.7722 | Yes | Yes | Active | 500 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 175 nA | NO | YES | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 40000 | 316227.766 | YES | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | ||
|
OPA1612AIDR
Texas Instruments
|
$4.8084 | Yes | Yes | Active | 500 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 175 nA | NO | YES | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 40000 | 316227.766 | YES | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | Texas Instruments | 8542.33.00.01 |