Filter Your Search
1 - 1 of 1 results
|
OPA182IDT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 µV | 10 V/us | 7 nA | 1 mA | 141 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 350 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | 5000 | 31622776 | NO | R-PDSO-G8 | e3 | 168 dB | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments |