Filter Your Search
1 - 1 of 1 results
|
OPA2131UA/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 10 V/us | 50 pA | 3.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | MILITARY | 4000 | 50100 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 3 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |