Filter Your Search
1 - 1 of 1 results
|
OPA2137U/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 3.5 V/us | 100 pA | 750 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 1000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 84 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |