Filter Your Search
1 - 4 of 4 results
|
OPA2191IDGKR
Texas Instruments
|
$1.9556 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 400 µA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2017-07-21 | Texas Instruments | ||
|
OPA2191IDR
Texas Instruments
|
$2.0425 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 400 µA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | R-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 2017-02-04 | Texas Instruments | |||
|
OPA2191IDGKT
Texas Instruments
|
$2.4451 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 400 µA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 2017-07-21 | Texas Instruments | |||
|
OPA2191ID
Texas Instruments
|
$3.0172 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 400 µA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | R-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 2017-02-04 | Texas Instruments |