Filter Your Search
1 - 6 of 6 results
|
OPA2228PA
Texas Instruments
|
$3.9230 | Yes | Yes | Active | 75 µV | 11 V/us | 10 nA | 7.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2228PAG4
Texas Instruments
|
$4.0385 | Yes | Yes | Active | 75 µV | 11 V/us | 10 nA | 7.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2228P
Texas Instruments
|
$6.2411 | Yes | Yes | Active | 75 µV | 11 V/us | 10 nA | 7.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2228PG4
Texas Instruments
|
$7.5383 | Yes | Yes | Active | 75 µV | 11 V/us | 10 nA | 7.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2228P
Burr-Brown Corp
|
Check for Price | No | Transferred | 100 µV | 11 V/us | 10 nA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e0 | 138 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||||||
|
OPA2228PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 200 µV | 11 V/us | 10 nA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES (AVCL>=5) | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 33000 | 3981000 | NO | R-PDIP-T8 | Not Qualified | e0 | 138 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown |