Filter Your Search
1 - 2 of 2 results
|
OPA2333AIDRBR
Texas Instruments
|
$2.1560 | Yes | Yes | Active | 10 µV | 0.16 V/us | 200 pA | 50 µA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 400 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 200000 | NO | S-PDSO-N8 | Not Qualified | e4 | 130 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2333AIDRBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 µV | 0.16 V/us | 200 pA | 56 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | 7 V | AUTOMOTIVE | 350 | 200000 | S-PDSO-N8 | Not Qualified | e4 | 130 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |