Filter Your Search
1 - 2 of 2 results
|
OPA2341DGSA/250
Texas Instruments
|
$2.4262 | Yes | Yes | Active | 5 mV | 6 V/us | 2 nA | 2 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 6 V | MILITARY | 5500 | 50000 | NO | S-PDSO-G10 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2341DGSA/250G4
Texas Instruments
|
$2.6436 | Yes | Obsolete | 6 mV | 6 V/us | 2 nA | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | MILITARY | 5500 | 50000 | NO | S-PDSO-G10 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |