Filter Your Search
1 - 3 of 3 results
|
OPA2350UA/2K5
Texas Instruments
|
$2.6725 | Yes | Yes | Active | 500 µV | 22 V/us | 10 pA | 15 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 38000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2350UA/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 2 | OPERATIONAL AMPLIFIER | CMOS | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
OPA2350UA/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 500 µV | 22 V/us | 10 pA | 15 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 38000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |