Filter Your Search
1 - 2 of 2 results
|
OPA2541AM-BI
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 8 V/us | 50 pA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -40 V | YES | 6 V/us | 40 V | OTHER | 1600 | 32000 | O-MBFM-P8 | Not Qualified | 106 dB | 85 °C | -25 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-3 | TO-3, CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
OPA2541AM-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 8 V/us | 50 pA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -40 V | YES | 6 V/us | 40 V | OTHER | 1600 | 32000 | O-MBFM-P8 | Not Qualified | e0 | 106 dB | 85 °C | -25 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | BURR-BROWN CORP | TO-3, CAN8/9,.5FL | unknown |