Filter Your Search
1 - 1 of 1 results
|
OPA2544SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 8 V/us | 50 pA | 30 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -35 V | YES | 5 V/us | 35 V | MILITARY | 1400 | 31622.8 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown |