Filter Your Search
1 - 1 of 1 results
|
OPA277U/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 µV | 0.8 V/us | 2 nA | 825 µA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 1 nA | NO | YES | YES | -18 V | NO | NO | 0.8 V/us | 18 V | INDUSTRIAL | 1000 | 1995000 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |