Filter Your Search
1 - 1 of 1 results
|
OPA27BZQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 1.9 V/us | 55 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 8000 | 500000 | R-XDIP-T8 | e0 | 125 dB | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |