Filter Your Search
1 - 9 of 9 results
|
OPA27GJ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 1.9 V/us | 150 nA | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 450000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | ||||||||||
|
OPA27GJ-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S2 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||
|
OPA27GJ-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||
|
OPA27GJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 1.9 V/us | 150 nA | 5.7 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 446683.6 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | ||||||||
|
OPA27GJ/MIL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||
|
OPA27GJ-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | |||||||||||||
|
OPA27GJ-BI
Texas Instruments
|
Check for Price | Obsolete | 220 µV | 1.9 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | O-MBCY-W8 | Not Qualified | 122 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | unknown | TO-99, | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||||||
|
OPA27GJ-BSS4
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OPA27GJ-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 450000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S1 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 |