Filter Your Search
1 - 4 of 4 results
|
OPA2846IDR
Texas Instruments
|
$4.2033 | Yes | Yes | Active | 650 µV | 625 V/us | 21.2 µA | 25.8 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 400 nA | NO | YES | NO | -6.5 V | NO | NO | 350 V/us | 6.5 V | INDUSTRIAL | 1750000 | 12589.254 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2846ID
Texas Instruments
|
$5.1260 | Yes | Yes | Active | 650 µV | 625 V/us | 21.2 µA | 25.8 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 400 nA | NO | YES | NO | -6.5 V | NO | NO | 350 V/us | 6.5 V | INDUSTRIAL | 1750000 | 12589.254 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2846IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 760 µV | 600 V/us | 21.2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.5 V | 6.5 V | INDUSTRIAL | 1650000 | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
OPA2846IDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 760 µV | 600 V/us | 21.2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.5 V | 6.5 V | INDUSTRIAL | 1650000 | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 |