Filter Your Search
1 - 2 of 2 results
|
OPA333AMDBVREP
Texas Instruments
|
$5.0451 | Yes | Yes | Active | 10 µV | 0.16 V/us | 200 pA | 25 µA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 400 pA | YES | YES | YES | NO | NO | 7 V | MILITARY | 350 | 158000 | NO | R-PDSO-G5 | Not Qualified | e4 | 130 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA333AMDBVREPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 22 µV | 0.16 V/us | 200 pA | 30 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | NO | NO | 7 V | MILITARY | 350 | 158000 | NO | R-PDSO-G5 | Not Qualified | e4 | 130 dB | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |