Parametric results for: OPA336N-250 under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: opa336n250
Select parts from the table below to compare.
Compare
Compare
OPA336N/250
Texas Instruments
$1.3376 Yes Yes Active 125 µV 0.03 V/us 60 pA 32 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.33.00.01 Texas Instruments
OPA336N/250G4
Texas Instruments
$1.5558 Yes Yes Active 125 µV 0.03 V/us 60 pA 32 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.33.00.01 Texas Instruments
OPA336N/250
Burr-Brown Corp
Check for Price Transferred 125 µV 0.03 V/us 10 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDSO-G5 Not Qualified 90 dB 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE YES GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm BURR-BROWN CORP SOT-23, 5 PIN unknown
OPA336N-250
Texas Instruments
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V INDUSTRIAL 100 R-PDSO-G5 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant
OPA336N/250
Rochester Electronics LLC
Check for Price No Yes Active 125 µV 0.03 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDSO-G5 e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS LLC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 unknown