Filter Your Search
1 - 2 of 2 results
|
OPA336NJ/3K
Texas Instruments
|
$0.6135 | Yes | Yes | Active | 125 µV | 0.03 V/us | 60 pA | 32 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 0.03 V/us | 7.5 V | INDUSTRIAL | 100 | 31620 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA336NJ/3KG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 mV | 0.03 V/us | 60 pA | 32 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 0.03 V/us | 7.5 V | INDUSTRIAL | 100 | 31620 | NO | R-PDSO-G5 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |