Filter Your Search
1 - 2 of 2 results
|
OPA338UA/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 3.5 mV | 1.2 V/us | 10 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=5) | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 12500 | 100000 | NO | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-8 | unknown | |||||||||
|
OPA338UA/2K5
Texas Instruments
|
Check for Price | Obsolete | 3.5 mV | 4.6 V/us | 10 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=5) | YES | NO | NO | NO | NO | 7.5 V | INDUSTRIAL | 12500 | 100000 | NO | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.33.00.01 |