Filter Your Search
1 - 1 of 1 results
|
OPA37GPG4
Texas Instruments
|
$2.6774 | Yes | Yes | Active | 220 µV | 11.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | 50 pA | YES | YES | NO | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 447000 | NO | R-PDIP-T8 | Not Qualified | e4 | 122 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |