Filter Your Search
1 - 3 of 3 results
|
OPA4131NJ
Texas Instruments
|
$4.3637 | Yes | Yes | Active | 1 mV | 10 V/us | 50 pA | 7 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 4000 | 50100 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4131NJG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.5 mV | 10 V/us | 50 pA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 50100 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
OPA4131NJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1.5 mV | 10 V/us | 50 pA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-PDSO-G14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-14 | unknown |