Filter Your Search
1 - 3 of 3 results
|
OPA4227PA
Texas Instruments
|
$7.0564 | Yes | Yes | Active | 200 µV | 2.3 V/us | 10 nA | 15.2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 3981000 | NO | R-PDIP-T14 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4227PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 200 µV | 2.3 V/us | 10 nA | 15.2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 3981000 | NO | R-PDIP-T14 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-14 | unknown | |||||||||||||||||
|
OPA4227PAG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 200 µV | 2.3 V/us | 10 nA | 15.2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 3981000 | NO | R-PDIP-T14 | Not Qualified | e4 | 138 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |