Filter Your Search
1 - 1 of 1 results
|
OPA4H199MDYYTSEP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 895 µV | 21 V/us | 1.5 mA | 82 dB | 4 | OPERATIONAL AMPLIFIER | 4 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 42 V | 4500 | 112201.845 | NO | R-PDSO-G14 | e4 | 130 dB | 1 | 125 °C | -55 °C | 260 | 30k Rad(Si) V | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | SOT-23, 14 PIN | compliant | Texas Instruments |