Filter Your Search
1 - 2 of 2 results
![]() |
OPA544FKTTTG3
Texas Instruments
|
$14.0182 | Yes | Yes | End Of Life | 5 mV | 8 V/us | 100 pA | 15 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 31600 | NO | R-PSSO-G5 | Not Qualified | e3 | 106 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 5.13 mm | 8.925 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
OPA544FKTTT
Texas Instruments
|
$14.3567 | Yes | Yes | Active | 5 mV | 8 V/us | 100 pA | 15 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 31600 | NO | R-PSSO-G5 | Not Qualified | e3 | 106 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 5.13 mm | 8.925 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, POWER PACK, TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |